Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6356-12
Newark Part No.91B9889
Product RangeModel AL-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.540 |
Price for:Each
Minimum: 2
Multiple: 2
$191.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6356-12
Newark Part No.91B9889
Product RangeModel AL-B Series
Technical Datasheet
Test Connector Type AAlligator Clip
Test Connector Type BAlligator Clip
Voltage Rating70V
Current Rating5A
Insulator Colour-
Lead Length - Metric304.8mm
Lead Length - Imperial12"
No. of Test Leads10
Product RangeModel AL-B Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6356-12 is a 12-inch Test Lead Kit with alligator clip at both ends. The patch cord alligator clip with beryllium nickel-plated steel vinyl insulation, 18AWG stranding PVC insulated 0.144mm outer diameter wire. Alligator jaws open to 0.3-inch. Ideal for use as a temporary jumper wire.
- One of each colour insulator
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Contents
10-piece one of each colour 12" test leads.
Technical Specifications
Test Connector Type A
Alligator Clip
Voltage Rating
70V
Insulator Colour
-
Lead Length - Imperial
12"
Product Range
Model AL-B Series
Test Connector Type B
Alligator Clip
Current Rating
5A
Lead Length - Metric
304.8mm
No. of Test Leads
10
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
