Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6383-2
Newark Part No.57H6847
Product Range6383 Series
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.980 |
5+ | $38.830 |
10+ | $37.480 |
25+ | $36.120 |
50+ | $34.770 |
100+ | $33.870 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$41.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6383-2
Newark Part No.57H6847
Product Range6383 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating1.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass, Beryllium Copper
Contact Termination TypeCrimp / Solder
Product Range6383 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6383-2 is a Red Banana Plug which attaches to wire with commonly available crimp tools or by soldering. Can be used on stranded wire from 18 to 22AWG with an insulation diameter from 0.060-inch to 0.150-inch. Provides safe and secure connections to 4mm shrouded banana jacks recessed for shrouded plugs. Nickel plated brass and beryllium copper banana plug with Santropene insulation. Compatible with most digital multimeters from Fluke, Wavetek, Agilent, Amprobe, Greenlee and others.
- Complies with IEC1010 CAT II, 300V when properly assembled
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass, Beryllium Copper
Product Range
6383 Series
Connector Mounting
Cable Mount
Voltage Rating
1.5kV
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 6383-2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability