Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No6545
Newark Part No.89C1069
Product Range6545 Series
Your Part Number
Technical Datasheet
15 In Stock
20 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.270 |
| 5+ | $28.000 |
| 10+ | $27.020 |
| 25+ | $26.040 |
| 50+ | $25.070 |
| 100+ | $24.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$30.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6545
Newark Part No.89C1069
Product Range6545 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range6545 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6545 is a standard Banana Plug in solderless and stackable style. Designed to fit on the end of any 22AWG to 18AWG wire. Available with tarnish resistant nickel or gold plating for very low contact resistance. Gold plated beryllium copper banana jack, nickel plated brass banana plug and polypropylene insulation.
- Cross hole wire entry fits wires up to 0.12" (3mm) diameter
- Set screw simplifies assembly of test leads and jumpers by using a flat blade screwdriver
- Fits standard panel and binding post banana jacks 0.161 to 0.166" (4.0 to 4.2mm) diameter
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
6545 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability