New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Test Leads & Test Probes
                                                                                                  4. Alligator Clip Test Leads
                                                                                                  Print Page

                                                                                                  6576-36-2

                                                                                                  Test Lead, Alligator Clip to Alligator Clip, Red, 1 kV, 10 A, 914.4 mm

                                                                                                  POMONA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POMONA 6576-36-2
                                                                                                  POMONA 6576-36-2
                                                                                                  POMONA 6576-36-2
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6576-36-2
                                                                                                  Newark Part No.23K1983
                                                                                                  Product RangeModel 6576 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$12.900
                                                                                                  10+$12.360
                                                                                                  50+$11.550
                                                                                                  100+$11.160
                                                                                                  250+$10.760
                                                                                                  500+$10.350
                                                                                                  1000+$10.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $12.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POMONA
                                                                                                  ManufacturerPOMONA
                                                                                                  Manufacturer Part No6576-36-2
                                                                                                  Newark Part No.23K1983
                                                                                                  Product RangeModel 6576 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Lead Length - Imperial36"
                                                                                                  Lead Length - Metric914mm
                                                                                                  Current Rating10A
                                                                                                  Voltage Rating1kV
                                                                                                  Insulator ColourRed
                                                                                                  Product RangeModel 6576 Series
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  The Model 6576 series Test Lead with booted alligator clip to booted alligator clip connection. The alligator clip has nickel-plated steel body, heat resistant Santoprene rubber boot and 18AWG silicone insulated wire. The 6576 series test leads are available in black and red colours.

                                                                                                  • Ideal for making a temporary connection between electrical circuits
                                                                                                  • Multiple wire lengths
                                                                                                  • Alligator clips will attach to objects up to 0.300" (7.62mm) outside diameter
                                                                                                  • -25 to 80°C Temperature range

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Lead Length - Imperial

                                                                                                  36"

                                                                                                  Current Rating

                                                                                                  10A

                                                                                                  Insulator Colour

                                                                                                  Red

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Lead Length - Metric

                                                                                                  914mm

                                                                                                  Voltage Rating

                                                                                                  1kV

                                                                                                  Product Range

                                                                                                  Model 6576 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.