New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      6721-0

                      Banana Test Connector, Plug, Cable Mount, 20 A, 1 kV, Nickel Plated Contacts, Black

                      Date/Lot Code

                      POMONA 6721-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part No6721-0
                      Newark Part No.54H4565
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.810
                      25+$8.470
                      50+$7.850
                      100+$7.670
                      200+$7.320
                      500+$7.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part No6721-0
                      Newark Part No.54H4565
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating20A
                      Voltage Rating1kV
                      Contact PlatingNickel Plated Contacts
                      Connector ColourBlack
                      Contact MaterialBeryllium Copper
                      Contact Termination TypeSolder
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The 6721-0 is a black Multi-stacking Sheath Banana Plug. It can be vertically stacked on top of each other. Fits standard banana safety-style jacks. Fits DMM with safety-style banana jacks. Nickel plated brass jack and nickel plated beryllium copper plug with Lucel insulation.

                      • Complies to international safety standard IEC 1010-2-031
                      • Accepts 18AWG test lead wire

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      20A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Beryllium Copper

                      Product Range

                      -

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      1kV

                      Connector Colour

                      Black

                      Contact Termination Type

                      Solder

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 6721-0

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.