Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $44.360 |
Price for:Each
Minimum: 1
Multiple: 1
$44.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6733-2
Newark Part No.63H2515
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorRed
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max150°C
No. of Max Strands x Strand Size192 x 41AWG
Voltage Rating10kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationIEC 61010-31
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6733-2 is a Red in color 18 AWG test lead wire with silicone insulation suitable for use with Pomona “Do-It-Yourself” banana plugs and jacks.
- Same wire as used with the Pomona test leads
- Make your own “Extra Long” test leads, jumpers or patch cords
- Fits Pomona “Do-It-Yourself” banana plugs and jacks
- High temperature and voltage ratings
- Silicone insulation with high wire strand count allows for superb flexibility
- Wear indication with double insulated (dual extruded) silicone leads shows white inner layer for increased safety
- Wire complies with & designed to meet International Safety Standard CAT III, IEC61010-031 requirements when correctly terminated with other components
- Length: 50 ft. (15,2 meters)
Applications
Test & Measurement, Industrial, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
10kV
External Diameter
3.6mm
Product Range
-
Jacket Color
Red
Conductor Area CSA
-
Reel Length (Metric)
15.2m
No. of Max Strands x Strand Size
192 x 41AWG
Conductor Material
Copper
Approval Specification
IEC 61010-31
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 6733-2
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate