Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72902
Newark Part No.74K0029
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $340.250 |
Price for:Each
Minimum: 1
Multiple: 1
$340.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72902
Newark Part No.74K0029
Technical Datasheet
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72902 is a micro SMD grabber Test Clips and Holding Rod Kit with grabbers. The 6 black holding rods to reinforce connection positions during side-by-side measurements. Grabbers are designed for easy attachment to SMD chips with pitches down to 0.008 inch (0.20mm). Thin yet durable design permits attachment with close spacing in tight areas. Insulated tip minimizes shorting on adjacent pins.
- Gold plating for low resistance connections
Applications
Test & Measurement
Contents
2 Black (72902-0), 2 Red (72902-2), 2 Yellow, 2 Green, 2 Blue and 2 White Grabbers, 6 72903 Black holding rods and 12 Black micro leads with 0.8mm female/0.8mm male connectors.
Technical Specifications
Kit Contents
12x Grabbers, 6x Black Holding Rods, 12x Black 0.8mm Micro Leads
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate