Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No72930-4
Newark Part No.21M8705
Product Range72930 Series
Your Part Number
41 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.030 |
| 5+ | $37.030 |
| 10+ | $35.740 |
| 25+ | $34.440 |
| 50+ | $33.150 |
| 100+ | $32.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No72930-4
Newark Part No.21M8705
Product Range72930 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeScrew
Product Range72930 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 72930-4 is a panel-mount IEC 61010 4mm Banana Jack with nickel-plated brass contact for sheathed plugs. It comes with yellow polyamide insulation and threaded stud.
- Hexagonal nut
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
72930 Series
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Yellow
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 72930-4
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
