Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part NoMDP-3
Newark Part No.94F1606
Product RangeMDP Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 25+ | $5.750 |
| 50+ | $5.330 |
| 100+ | $5.200 |
| 200+ | $4.970 |
Price for:Each
Minimum: 1
Multiple: 1
$5.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part NoMDP-3
Newark Part No.94F1606
Product RangeMDP Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourOrange
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product RangeMDP Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The MDP-3 is a Stackable Double Banana Plug in orange with a cable guide and solderless set screw attachment that simplifies cable assembly. The connector is polypropylene insulated, with beryllium copper springs for long insertion life. The connector can be vertically stacked for test versatility.
- Simplified attachment of cables or small components by means of set screws
- For test versatility, banana plugs can be vertically stacked
- Banana plug spring is Beryllium Copper for long insertion life
- Hands free usage in controlled voltage environments: 5000 Vrms maximum.
- Double Banana Plug is Orange
Applications
Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
MDP Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Orange
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for MDP-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability