Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2M0000Z/AA
Newark Part No.30AK5807
Product RangeCBCD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $48.830 |
10+ | $43.700 |
25+ | $42.370 |
50+ | $39.920 |
100+ | $37.690 |
Price for:Each
Minimum: 1
Multiple: 1
$48.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoCBCD8W2M0000Z/AA
Newark Part No.30AK5807
Product RangeCBCD Series
Technical Datasheet
No. of Positions8Positions
Connector Shell SizeDE-8W2
Product RangeCBCD Series
Connector Body MaterialSteel Body
For Use WithPositronic CBCD Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
8Positions
Product Range
CBCD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Connector Shell Size
DE-8W2
Gender
Plug
For Use With
Positronic CBCD Series Male Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate