Print Page
Image is for illustrative purposes only. Please refer to product description.
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.550 |
10+ | $4.050 |
25+ | $3.920 |
50+ | $3.680 |
100+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoD00000T20/AA
Newark Part No.67AH5562
Product RangeD Series
Product RangeD Series
Screw Length7.67mm
Thread Size - Metric-
Thread Size - Imperial-
SVHCLead
Technical Specifications
Product Range
D Series
Thread Size - Metric
-
SVHC
Lead
Screw Length
7.67mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate