Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD104S00000/AA
Newark Part No.47AH9490
Product RangeDD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.840 |
| 10+ | $66.610 |
| 25+ | $64.450 |
| 50+ | $60.520 |
| 100+ | $56.940 |
Price for:Each
Minimum: 1
Multiple: 1
$74.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD104S00000/AA
Newark Part No.47AH9490
Product RangeDD Series
Technical Datasheet
No. of Positions104Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDF
Product RangeDD Series
Connector Body MaterialZinc Body
For Use WithPositronic DD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
104Positions
Connector Shell Size
DF
Gender
Receptacle
For Use With
Positronic DD Series Female Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate