Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoDD78M00000/AA
Newark Part No.47AJ7242
Product RangeDD Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.240 |
| 10+ | $81.190 |
| 25+ | $78.580 |
| 50+ | $73.780 |
| 100+ | $69.410 |
Price for:Each
Minimum: 1
Multiple: 1
$91.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoDD78M00000/AA
Newark Part No.47AJ7242
Product RangeDD Series
Technical Datasheet
No. of Positions78Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product RangeDD Series
Connector Body MaterialSteel Body
For Use WithPositronic DD Series Male Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
78Positions
Connector Shell Size
DD
Gender
Plug
For Use With
Positronic DD Series Male Contacts
Connector Type
High Density D Sub
Product Range
DD Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate