New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Rectangular Power Connectors & Components
                      4. Rectangular Power Connector Housings
                      Print Page

                      DF04M00/AA

                      Heavy Duty Connector Base, DF Series, Cable Mount

                      POSITRONIC DF04M00/AA
                      POSITRONIC DF04M00/AA
                      POSITRONIC DF04M00/AA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOSITRONIC
                      Manufacturer Part NoDF04M00/AA
                      Newark Part No.82AK2404
                      Product RangeDF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.390
                      10+$3.390
                      25+$3.390
                      50+$3.390
                      100+$3.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOSITRONIC
                      Manufacturer Part NoDF04M00/AA
                      Newark Part No.82AK2404
                      Product RangeDF Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDF Series
                      Connector MountingCable Mount
                      Rectangular Shell Size-
                      For Use WithPositronic DF Series Size 16 & 22 Rectangular Male Power Contacts
                      Connector Body MaterialNylon (Polyamide) Body
                      Locking TypeLatch
                      SVHCTo Be Advised

                      Product Overview

                      DF04M00/AA is a DF series Dragonfly connector housing designed for staging a with versatile combination of power and signal solutions in a compact design. Dragonfly series available in a small form factor design utilizing high-reliability, high-retention and high cycle life precision machined contacts.

                      • 4 position
                      • Male pin contact
                      • Black color nylon insulator
                      • Copper alloy with gold plated contact
                      • Operating temperature range from -55°C to 125°C

                      Technical Specifications

                      Product Range

                      DF Series

                      Rectangular Shell Size

                      -

                      Connector Body Material

                      Nylon (Polyamide) Body

                      SVHC

                      To Be Advised

                      Connector Mounting

                      Cable Mount

                      For Use With

                      Positronic DF Series Size 16 & 22 Rectangular Male Power Contacts

                      Locking Type

                      Latch

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.