Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC112N2S-1565.0
Newark Part No.30AK6047
Product RangePCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 10+ | $7.310 |
| 25+ | $7.110 |
| 50+ | $6.760 |
| 100+ | $6.430 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC112N2S-1565.0
Newark Part No.30AK6047
Product RangePCS Series
Technical Datasheet
Product RangePCS Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max12AWG
SVHCTo Be Advised
Technical Specifications
Product Range
PCS Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
12AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
