Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC114P2/AA-14-PA907
Newark Part No.46AJ6158
Product RangeSP MAX Series
Your Part Number
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.490 |
| 10+ | $6.670 |
| 25+ | $6.450 |
| 50+ | $6.060 |
| 100+ | $5.710 |
Price for:Each
Minimum: 1
Multiple: 1
$7.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC114P2/AA-14-PA907
Newark Part No.46AJ6158
Product RangeSP MAX Series
Technical Datasheet
For Use WithPositronic SP MAX Series D Sub Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Product RangeSP MAX Series
SVHCLead
Technical Specifications
For Use With
Positronic SP MAX Series D Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
Product Range
SP MAX Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
14AWG
Contact Termination Type
Crimp
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate