Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoFC8122D
Newark Part No.46AJ6397
Product RangeODD Series
Your Part Number
Technical Datasheet
429 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.220 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoFC8122D
Newark Part No.46AJ6397
Product RangeODD Series
Technical Datasheet
For Use WithPositronic ODD Series D-Sub Housings
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min30AWG
Contact Termination TypeCrimp
Product RangeODD Series
SVHCTo Be Advised
Technical Specifications
For Use With
Positronic ODD Series D-Sub Housings
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
30AWG
Product Range
ODD Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate