Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-282Z
Newark Part No.41AJ7442
Product RangeMIL-DTL-24308 Series
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $4.110 |
| 25+ | $4.110 |
| 50+ | $4.110 |
| 100+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/2-282Z
Newark Part No.41AJ7442
Product RangeMIL-DTL-24308 Series
Technical Datasheet
D Sub Connector TypeStandard
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
No. of Contacts15Contacts
Product RangeMIL-DTL-24308 Series
D Sub Shell SizeDA
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
D Sub Connector Type
Standard
Connector Type
D Sub
No. of Contacts
15Contacts
D Sub Shell Size
DA
Contact Termination Type
Crimp
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Contact Material
Copper Alloy
No. of Positions
15Positions
Connector Shell Size
DA
Product Range
MIL-DTL-24308 Series
Gender
Receptacle
Connector Body Material
Steel Body
Connector Mounting
Cable Mount
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate