Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/26-1P
Newark Part No.41AJ7502
Your Part Number
Technical Datasheet
288 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $6.200 |
| 25+ | $6.000 |
| 50+ | $5.630 |
| 100+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoM24308/26-1P
Newark Part No.41AJ7502
Technical Datasheet
Product Range-
Screw Length7.92mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (10-Jun-2022)
Screw Length
7.92mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate