New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      T9AS1D12-48

                      RELAY, SPST-NO, 240VAC, 28VDC, 30A

                      Date/Lot Code

                      POTTER&BRUMFIELD - TE CONNECTIVITY T9AS1D12-48
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoT9AS1D12-48
                      Newark Part No.21T9192
                      Product RangeT9A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,048 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.370
                      10+$6.980
                      25+$6.830
                      50+$6.670
                      100+$6.470
                      250+$6.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoT9AS1D12-48
                      Newark Part No.21T9192
                      Product RangeT9A Series
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST-NO
                      Coil Voltage48VDC
                      Contact Current30A
                      Product RangeT9A Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC277V
                      Relay TerminalsSolder
                      Contact Voltage VDC28V
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance2.304kohm
                      SVHCCadmium oxide (21-Jan-2025)

                      Technical Specifications

                      Contact Configuration

                      SPST-NO

                      Contact Current

                      30A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      277V

                      Contact Voltage VDC

                      28V

                      Coil Resistance

                      2.304kohm

                      Coil Voltage

                      48VDC

                      Product Range

                      T9A Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      Cadmium oxide (21-Jan-2025)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Cadmium oxide (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.