Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E006
Newark Part No.57F3422
Also Known As1419106-1
Technical Datasheet
563 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.610 |
10+ | $2.410 |
25+ | $2.410 |
50+ | $2.410 |
100+ | $2.240 |
500+ | $2.090 |
1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E006
Newark Part No.57F3422
Also Known As1419106-1
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating5A
Voltage Rating120VAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 27E006 is a Solder Lug Socket with grounding provision. It is made of nylon. It has 4-pole tin-plated contact with spring brass base. It is suitable for use with KHU and KHAU series relays.
- 9.53mm Terminal length
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
120VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Solder Lug
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate