Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E121
Newark Part No.57F3430
Also Known As1393143-5
Technical Datasheet
3,310 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.550 |
10+ | $14.360 |
25+ | $13.730 |
50+ | $13.470 |
100+ | $12.950 |
250+ | $12.240 |
500+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E121
Newark Part No.57F3430
Also Known As1393143-5
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 27E121 is a panel mount Relay Socket that offers screw termination for KUEP, KUGP, KUIP, KUL, KUMP and KUP relays, through 3 poles with 0.187-inch (4.75mm) quick connect terminals. The socket can also be used with CL/CU time delay relays and stacks on 1.700-inch (43.18mm) centers.
- Nylon body
- Spring brass contact base
- Tin-plated contacts
- Hold down springs
- Without grounding provision
- Screw terminal
Applications
Industrial
Warnings
Failure to eliminate float may cause fracture of the solder joint or separation of the copper conductor from the printed circuit board when a relay is inserted in the socket after soldering.
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
240VAC
SVHC
No SVHC (25-Jun-2020)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (3)
Alternatives for 27E121
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability