Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E128
Newark Part No.57F3436
Also Known As1-1393143-1
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.010 |
| 25+ | $2.770 |
| 50+ | $2.730 |
| 100+ | $2.510 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E128
Newark Part No.57F3436
Also Known As1-1393143-1
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins10Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E128 is a 2-pole printed circuit board Relay Socket made of polyester body and spring brass contact base with tin plated finish. It features hold down springs and PC stag terminal configuration. It is suitable for use with the signal relays.
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
10Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
10A
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability