Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E317
Newark Part No.77B3082
Also Known As3-1393143-4
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $4.540 |
| 25+ | $4.540 |
| 50+ | $4.530 |
| 100+ | $4.500 |
| 500+ | $4.470 |
| 1000+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E317
Newark Part No.77B3082
Also Known As3-1393143-4
Technical Datasheet
Socket MountingBracket
Socket TerminalsSolder Lug
No. of Pins10Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E317 is a 2-pole bracket-mounting Socket with solder terminals for R10 series relays. It is made of polyester body and tin-plated brass contacts.
- Strip grounding
Applications
Industrial
Technical Specifications
Socket Mounting
Bracket
No. of Pins
10Pins
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability