Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E487
Newark Part No.67F3897
Also Known As1-1419106-9
Technical Datasheet
395 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.990 |
10+ | $10.940 |
25+ | $10.470 |
50+ | $10.180 |
100+ | $9.930 |
250+ | $9.590 |
500+ | $9.550 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E487
Newark Part No.67F3897
Also Known As1-1419106-9
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 27E487 is a 8-pin Relay Socket made of glass-filled polyester with tin-plated and spring brass base contacts and screw terminals. This socket is suitable for use with K10-series relays and ideal for conventional mounting. The plates and brackets of this socket permit various mounting options.
- Hold down springs
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
8Pins
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate