Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2IO4B
Newark Part No.94F1901
Also Known As1-1393026-4
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No2IO4B
Newark Part No.94F1901
Also Known As1-1393026-4
Technical Datasheet
No. of Modules4
Supply Voltage VDC-
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 2IO4B is a 4-channel Mounting Board with LED status indicators, plug-in fuses and pull-up resistors. It is suitable for standard input/output module with 4 positions.
- Screw terminal logic connections
- Designed for negative or positive true logic, multiple logic voltages
Applications
Industrial
Technical Specifications
No. of Modules
4
Current Rating
-
SVHC
To Be Advised
Supply Voltage VDC
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
