Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1007B-70
Newark Part No.90F1195
Product RangeCB Series
Also Known As1393136-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
5+ | $172.500 |
10+ | $164.290 |
25+ | $154.030 |
50+ | $150.320 |
Price for:Each
Minimum: 6
Multiple: 6
$1,035.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1007B-70
Newark Part No.90F1195
Product RangeCB Series
Also Known As1393136-7
Technical Datasheet
Contact Voltage VDC30VDC
Time Min10min
Time Max100min
Product RangeCB Series
Contact ConfigurationDPDT
Contact Current10A
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30VDC
Time Max
100min
Contact Configuration
DPDT
Contact Voltage VAC
277VAC
Nom Input Voltage
120VAC
SVHC
To Be Advised
Time Min
10min
Product Range
CB Series
Contact Current
10A
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Technical Docs (1)
Alternatives for CB-1007B-70
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate