Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1022B-78
Newark Part No.44F1137
Product RangeCB Series
Also Known As1-1393136-5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $185.840 |
Price for:Each
Minimum: 6
Multiple: 6
$1,115.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1022B-78
Newark Part No.44F1137
Product RangeCB Series
Also Known As1-1393136-5
Technical Datasheet
Contact Voltage VDC30V
Time Min0.1s
Time Max10s
Product RangeCB Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Nom Input Voltage120VAC
Timing AdjustmentKnob
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
30V
Time Max
10s
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Knob
Time Min
0.1s
Product Range
CB Series
Contact Current
10A
Contact Voltage VAC
277V
Nom Input Voltage
120VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate