Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1047D-20
Newark Part No.90F1212
Product RangeCB Series
Also Known As3-1393136-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.880 |
Price for:Each
Minimum: 6
Multiple: 6
$1,067.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoCB-1047D-20
Newark Part No.90F1212
Product RangeCB Series
Also Known As3-1393136-2
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max10s
Product RangeCB Series
Contact ConfigurationDPDT
Contact Current-
Relay MountingQuick Connect
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage12VDC
Timing AdjustmentKnob
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Voltage VDC
-
Time Max
10s
Contact Configuration
DPDT
Relay Mounting
Quick Connect
Relay Terminals
Quick Connect
Timing Adjustment
Knob
SVHC
To Be Advised
Time Min
0.1s
Product Range
CB Series
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
12VDC
Approvals & Standards
CSA, UL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate