Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoIAC-24
Newark Part No.18M9098
Also Known As1393028-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
250+ | $21.580 |
Price for:Each
Minimum: 400
Multiple: 100
$8,632.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoIAC-24
Newark Part No.18M9098
Also Known As1393028-2
Technical Datasheet
Current Rating50mA
Product Range-
SVHCLead
Product Overview
The IAC-24 is an AC Input Module with yellow case. The 1393028-2 slim line input module provides interfacing between microprocessor- or computer-based control systems and external input devices and loads such as switches and sensors. Color-coded with high isolation and noise immunity. Solid state module is photo-isolated and features excellent transient immunity. Unit interchange easily without disturbing wiring.
- 24VDC Input or logic voltage
- 4000Vrms Optical isolation
- Series compatible
- Compatible with 2IO series mounting boards
- 1 Form A (SPST-NO)
Applications
Automation & Process Control
Technical Specifications
Current Rating
50mA
SVHC
Lead
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate