Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoJWD-171-25
Newark Part No.81F9293
Product RangeJWD Series
Also Known As1-1393771-7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
Price for:Each
Minimum: 4000
Multiple: 4000
$68,520.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoJWD-171-25
Newark Part No.81F9293
Product RangeJWD Series
Also Known As1-1393771-7
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Product RangeJWD Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max500mA
Switching Voltage Max100V
Approvals & StandardsCSA, UL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JWD series Signal Reed Relay has dual in-line (DIP) configuration (14-pin DIP). It offers dry reed reliability with various contact arrangements and wave solderable and immersion cleanable moulded epoxy.
- Optional coil suppression diode
Applications
Industrial, Communications & Networking, Test & Measurement, Automation & Process Control, Security, Medical
Technical Specifications
Contact Configuration
DPST-NO
Product Range
JWD Series
Coil Resistance
200ohm
Switching Voltage Max
100V
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
Approvals & Standards
CSA, UL
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate