Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-6
Newark Part No.18M9150
Product RangeK10 Series
Also Known As4-1393144-4
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.130 |
| 5+ | $23.890 |
| 10+ | $22.630 |
| 25+ | $22.620 |
| 50+ | $22.540 |
| 100+ | $22.450 |
| 250+ | $22.370 |
Price for:Each
Minimum: 1
Multiple: 1
$25.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoK10P-11A15-6
Newark Part No.18M9150
Product RangeK10 Series
Also Known As4-1393144-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VAC
Contact Current15A
Product RangeK10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance10.5ohm
SVHCCadmium oxide
Product Overview
The K10 series miniature General Purpose Industrial Relay with 2-form-C contact arrangement.
- AC and DC coils
- Socket, PCB and top flange mounting options
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
6VAC
Product Range
K10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
10.5ohm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability