Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKCP-11-10000
Newark Part No.16M9037
Product RangeKCP Series
Also Known As3-1393100-8
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKCP-11-10000
Newark Part No.16M9037
Product RangeKCP Series
Also Known As3-1393100-8
Technical Datasheet
Coil Voltage-
Contact ConfigurationDPDT
Contact Current2A
Product RangeKCP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Relay TerminalsQuick Connect
Contact Voltage VAC120V
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance10kohm
SVHCTo Be Advised
Product Overview
The KCP-11-10000 is a General-purpose Relay with enclosed dust cover, 2-form-C (CO) silver contact. This KCP-series plug-in relay features DC current sensitive relay and octal-type plug for socket mounting. 10000Ω coil resistance. Latching dual coil, quick-connect relay terminal and socket relay mounting.
- 500Vrms Initial dielectric strength between open contacts
- 1000MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
-
Contact Current
2A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
10kohm
Contact Configuration
DPDT
Product Range
KCP Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
120V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate