Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-6
Newark Part No.16M9050
Product RangeKHA Series
Also Known As4-1393122-7
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.070 |
| 5+ | $28.440 |
| 10+ | $26.790 |
| 25+ | $25.380 |
| 50+ | $23.230 |
| 100+ | $22.310 |
| 250+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$30.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D11-6
Newark Part No.16M9050
Product RangeKHA Series
Also Known As4-1393122-7
Technical Datasheet
Contact Configuration4PDT
Coil Voltage6VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance40ohm
Approvals & StandardsCSA, UL
SVHCCadmium
Product Overview
The KHAU-17D11-6 is a general purpose socket-mount Multi-contact Relay with silver contact, 4PDT contact configuration and solder terminals. The 4-1393122-7 KHA series panel plug-in relay is suitable for industrial sewing/stitching machines, fitness, elevators, pumps and solar panels.
- Clear polycarbonate dust cover
- Contacts rated same polarity
- DC coil input
- UL coil insulation class B
- 240VAC Contact voltage rating
- 100mΩ Initial contact resistance
- 100000MΩ Insulation initial resistance
- 1500VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1000VRMS Insulation initial dielectric voltage (between open contacts)
- 1500VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Industrial, Automation & Process Control, Robotics, Motor Drive & Control, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect / Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
6VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
40ohm
SVHC
Cadmium
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
