Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D16-12
Newark Part No.18M9120
Product RangeKHA Series
Also Known As7-1393122-0
Technical Datasheet
Available to Order
Quantity | Price |
---|---|
1+ | $67.720 |
5+ | $61.880 |
10+ | $56.040 |
25+ | $51.360 |
50+ | $49.480 |
Price for:Each
Minimum: 1
Multiple: 1
$67.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHAU-17D16-12
Newark Part No.18M9120
Product RangeKHA Series
Also Known As7-1393122-0
Technical Datasheet
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current1A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect / Solder
Contact Voltage VDC30VDC
Contact MaterialSilver
Coil Resistance160ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KHAU-17D16-12 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 7-1393122-0 socket mount panel plug-in multi-contact relay has 4-form-C (4PDT) bifurcated crossbar, Au overlay Ag contacts and 0.105-inch solder terminals. Class-B coil insulation system according UL.
- Clear polycarbonate dust cover
- 1000Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Motor Drive & Control, Robotics
Technical Specifications
Contact Configuration
4PDT
Contact Current
1A
Relay Mounting
Socket
Contact Voltage VAC
120VAC
Relay Terminals
Quick Connect / Solder
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30VDC
Coil Resistance
160ohm
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate