Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A11-120
Newark Part No.16M9055
Product RangeKHU Series
Also Known As2-1393123-4
Technical Datasheet
56 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $77.960 |
5+ | $74.240 |
10+ | $70.510 |
25+ | $67.760 |
50+ | $67.630 |
100+ | $67.500 |
Price for:Each
Minimum: 1
Multiple: 1
$77.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKHU-17A11-120
Newark Part No.16M9055
Product RangeKHU Series
Also Known As2-1393123-4
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current5A
Product RangeKHU Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC120VAC
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance3.9kohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KHU-17A11-120 is a general-purpose Panel Plug-in Relay with AC coil. This KH-series socket mount relay has 4 form-C (4PDT) Ag contacts with solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.
- Multi-contact relay
- Clear polycarbonate dust cover
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Robotics, HVAC
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
120VAC
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
120VAC
Product Range
KHU Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28VDC
Coil Resistance
3.9kohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability