New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      KHU-17A11N-120

                      Power Relay, 4PDT, 120 VAC, 5 A, KHU Series, Through Hole, Non Latching

                      Date/Lot Code

                      POTTER&BRUMFIELD - TE CONNECTIVITY KHU-17A11N-120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoKHU-17A11N-120
                      Newark Part No.62F3038
                      Product RangeKHU Series
                      Also Known As2-1393123-8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$53.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $53.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoKHU-17A11N-120
                      Newark Part No.62F3038
                      Product RangeKHU Series
                      Also Known As2-1393123-8
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration4PDT
                      Coil Voltage120VAC
                      Contact Current5A
                      Product RangeKHU Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC120VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsSolder
                      Contact Voltage VDC28VDC
                      Contact MaterialSilver
                      Coil Resistance3.9kohm
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The KHU-17A11N-120 is a general-purpose Panel Plug-in Relay with AC coil. This KH-series socket mount relay has 4 form-C (4PDT) Ag contacts with neon indicator and solder terminals. Contacts rated with same polarity (UL & CSA). Class B coil insulation.

                      • Multi-contact relay
                      • Clear polycarbonate dust cover
                      • Neon indicator
                      • -45 to 70°C Operating temperature range
                      • RT I Environmental protection rating

                      Applications

                      Industrial, Motor Drive & Control, Robotics, HVAC

                      Technical Specifications

                      Contact Configuration

                      4PDT

                      Contact Current

                      5A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      120VAC

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver

                      SVHC

                      No SVHC (25-Jun-2020)

                      Coil Voltage

                      120VAC

                      Product Range

                      KHU Series

                      Coil Type

                      Non Latching

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      28VDC

                      Coil Resistance

                      3.9kohm

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.