Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11DN-110
Newark Part No.21F1088
Product RangeKRPA Series
Also Known As4-1393104-9
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.180 |
| 5+ | $39.640 |
| 10+ | $39.110 |
| 25+ | $37.680 |
| 50+ | $36.600 |
| 100+ | $35.530 |
Price for:Each
Minimum: 1
Multiple: 1
$40.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-11DN-110
Newark Part No.21F1088
Product RangeKRPA Series
Also Known As4-1393104-9
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance10kohm
Approvals & StandardsCSA, UL
SVHCCadmium
Product Overview
The KRPA-11DN-110 is a 2-pole general-purpose Power Relay with DC coil, KRPA series. 2 form-C (2CO) contact configuration, enclosed relay with octal-style plug. AgCdO2 contact with indicator lamp.
- Octal type termination for quick installation
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
110VDC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
10kohm
SVHC
Cadmium
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability