Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-14DG-125
Newark Part No.01C8539
Product RangeKRPA Series
Also Known As8-1393104-3
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $54.230 |
5+ | $52.900 |
10+ | $51.580 |
25+ | $45.290 |
50+ | $39.870 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKRPA-14DG-125
Newark Part No.01C8539
Product RangeKRPA Series
Also Known As8-1393104-3
Technical Datasheet
Contact Configuration3PDT
Coil Voltage125VDC
Contact Current10A
Product RangeKRPA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance10kohm
Approvals & StandardsCSA, UL
SVHCCadmium oxide
Product Overview
The KRPA-14DG-125 is a 3-pole general-purpose Power Relay with DC coil, KRPA series. 3 form-C (3CO) contact configuration, enclosed relay with octal-style plug. AgCdO2 contact with no indicator lamp.
- Octal type termination for quick installation
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
125VDC
Product Range
KRPA Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
10kohm
SVHC
Cadmium oxide
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability