Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11A15-240
Newark Part No.48M7246
Product RangeKUEP Series
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $44.790 |
Price for:Each
Minimum: 1
Multiple: 1
$44.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11A15-240
Newark Part No.48M7246
Product RangeKUEP Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage240VAC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.2kohm
SVHCTo Be Advised
Product Overview
KUEP-11A15-240 is a KUEP series panel plug-in enclosed relay with magnetic blow-outs. It is ideal for DC load switching in industrial controls.
- 2 form C (2 CO) contact arrangement and rating, 50/60Hz AC coil input
- Socket mount (plain) case, 0.187inch quick connect/solder; AgCdO terminal and contact material
- 240VAC rated coil voltage, 204.0VAC operating voltage
- 7200 ohm coil resistance ±15%, 2.9VA rated coil power
- UL E22575; CSA LR15734; CE approvals
- AgSnOInO contact material, 360 ops./hour frequency of operation
- 15/10ms max operate/releases time, 17ms max bounce time
- Ambient temperature range from -45 to 70°C
- Class B coil insulation system according UL
- Quick connects (QC), .187 or .20 PCB-THT terminal type
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
150V
Coil Resistance
7.2kohm
Coil Voltage
240VAC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate