Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-110
Newark Part No.17M0221
Product RangeKUEP Series
Also Known As8-1393113-5
Technical Datasheet
133 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $58.490 |
5+ | $57.010 |
10+ | $55.530 |
25+ | $53.220 |
50+ | $51.520 |
100+ | $49.920 |
250+ | $49.020 |
Price for:Each
Minimum: 1
Multiple: 1
$58.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-110
Newark Part No.17M0221
Product RangeKUEP Series
Also Known As8-1393113-5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance6.72kohm
SVHCCadmium
Product Overview
The KUEP-11D15-110 is a 2-pole general-purpose Power Relay with DC coil, KUEP series. Enclosed relay with magnetic blow-outs. 2 form-C (2CO) contact configuration, AgCdO2 contact. Socket mount plain case. 4.75mm (0.187-inch) quick connect/solder terminal.
- RT I Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Coil Voltage
110VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32VDC
Coil Resistance
6.72kohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability