Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-125
Newark Part No.60R3823
Product RangeKUEP Series
Also Known As4-2027183-3
Technical Datasheet
301 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $54.990 |
5+ | $52.650 |
10+ | $50.310 |
25+ | $46.820 |
50+ | $45.530 |
100+ | $39.340 |
250+ | $37.930 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-11D15-125
Newark Part No.60R3823
Product RangeKUEP Series
Also Known As4-2027183-3
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC32V
Contact MaterialSilver Cadmium Oxide
Coil Resistance8.68kohm
SVHCTo Be Advised
Product Overview
The KUEP-11D15-125 is a general purpose socket-mount Plug-in Relay with AgCdO contact and DPDT contact configuration. The 4-2027183-3 KUEP series enclosed relay has magnetic blow-outs and 4.75mm (0.187-inch) quick connect/solder terminals.
- DC coil input
- Class B coil insulation system according UL
- 10A Contact limiting continuous current
- 300mA/12VDC Minimum recommended contact load
- 100MΩ Initial insulation resistance (between insulated elements)
- 2200VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1200VRMS Insulation initial dielectric voltage (between open contacts)
- 360 operations/hour Frequency of operation
- 10x10⁶ operations Mechanical endurance
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
32V
Coil Resistance
8.68kohm
Coil Voltage
125VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability