Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-3D15-12
Newark Part No.20M7020
Product RangeKUEP Series
Also Known As9-1393113-8
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $40.800 |
5+ | $39.440 |
10+ | $38.090 |
25+ | $36.470 |
50+ | $35.540 |
100+ | $34.600 |
Price for:Each
Minimum: 1
Multiple: 1
$40.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUEP-3D15-12
Newark Part No.20M7020
Product RangeKUEP Series
Also Known As9-1393113-8
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current10A
Product RangeKUEP Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC150V
Contact MaterialSilver Cadmium Oxide
Coil Resistance120ohm
SVHCNo SVHC (25-Jun-2020)
Product Overview
The KUEP-3D15-12 is a general-purpose Panel Plug-in Relay with non-latching DC coil. This 9-1393113-8 socket mount (plain case) panel plug-in relay has 1-form-X (SPST-NO) AgCdO contact and 0.187-inch quick-connect/solder terminals. It features wide contact gap and are equipped with a permanent magnet blow-out to assist in interrupting DC current when the contacts are opened.
- Enclosed relay with magnetic blow-outs
- Enclosed in a polycarbonate dust cover
- 1200Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 70°C Ambient temperature range
- RTI dust protected environmental protection
Applications
Industrial, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
-
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2020)
Coil Voltage
12VDC
Product Range
KUEP Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
150V
Coil Resistance
120ohm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability