Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11D15S-12
Newark Part No.17M0245
Product RangeKUL Series
Also Known As3-1393115-4
Technical Datasheet
64 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $150.960 |
5+ | $136.740 |
10+ | $124.550 |
25+ | $113.670 |
50+ | $104.830 |
Price for:Each
Minimum: 1
Multiple: 1
$150.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUL-11D15S-12
Newark Part No.17M0245
Product RangeKUL Series
Also Known As3-1393115-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance120ohm
SVHCTo Be Advised
Product Overview
The KUL series panel plug-in General Purpose Industrial Relay with 1/2/3-pole form-C contact arrangement. Reset occurs by reversing polarity in a single coil relay or by energizing the reset winding in dual coil relays.
- Magnetic latching
- Single or dual wound DC coils or single wound AC coils
- Various mounting and socket styles
Applications
Industrial, Security, Consumer Electronics
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
KUL Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
120ohm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability