New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      KUMP-14A18-240

                      Power Relay, 3PDT, 240 VAC, 15 A, KUMP Series, Socket, Non Latching

                      POTTER&BRUMFIELD - TE CONNECTIVITY KUMP-14A18-240
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoKUMP-14A18-240
                      Newark Part No.17C1420
                      Product RangeKUMP Series
                      Also Known As8-1393116-6
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 29 week(s)
                      QuantityPrice
                      1+$37.240
                      Price for:Each
                      Minimum: 150
                      Multiple: 150
                      $5,586.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
                      Manufacturer Part NoKUMP-14A18-240
                      Newark Part No.17C1420
                      Product RangeKUMP Series
                      Also Known As8-1393116-6
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PDT
                      Coil Voltage240VAC
                      Contact Current15A
                      Product RangeKUMP Series
                      Relay MountingSocket
                      Coil TypeNon Latching
                      Contact Voltage VAC277VAC
                      Relay TypePower - General Purpose
                      Relay TerminalsQuick Connect
                      Contact Voltage VDC32VDC
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance7.2kohm
                      SVHCTo Be Advised

                      Product Overview

                      The KUMP series panel/plug-in General Purpose Relay with 1 to 3-formA, 1 to 3-form-B, 1 to 3-form-C, 1-form-X, 1-form-Y and 1-form-Z contact arrangements.

                      • Open or enclosed
                      • Plain or bracket mount dust covers
                      • Several termination and mounting styles
                      • Optional indicator lamp and push-to-test button
                      • 15A Rating

                      Applications

                      Industrial, Medical

                      Technical Specifications

                      Contact Configuration

                      3PDT

                      Contact Current

                      15A

                      Relay Mounting

                      Socket

                      Contact Voltage VAC

                      277VAC

                      Relay Terminals

                      Quick Connect

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      To Be Advised

                      Coil Voltage

                      240VAC

                      Product Range

                      KUMP Series

                      Coil Type

                      Non Latching

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      32VDC

                      Coil Resistance

                      7.2kohm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.