Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-14D58-24
Newark Part No.22C6366
Product RangeKUMP Series
Also Known As9-1393116-3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
25+ | $39.540 |
50+ | $36.360 |
100+ | $34.000 |
Price for:Each
Minimum: 25
Multiple: 25
$988.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoKUMP-14D58-24
Newark Part No.22C6366
Product RangeKUMP Series
Also Known As9-1393116-3
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current15A
Product RangeKUMP Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC32VDC
Contact MaterialSilver Cadmium Oxide
Coil Resistance472ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
3PDT
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
24VDC
Product Range
KUMP Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
32VDC
Coil Resistance
472ohm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate