Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-5
Newark Part No.06R3607
Also Known As6-1393028-9
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.750 |
| 5+ | $23.450 |
| 10+ | $23.150 |
| 25+ | $22.020 |
| 50+ | $21.170 |
| 100+ | $20.120 |
| 250+ | $18.980 |
Price for:Each
Minimum: 1
Multiple: 1
$23.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoOAC-5
Newark Part No.06R3607
Also Known As6-1393028-9
Technical Datasheet
Current Rating3A
Product Range-
SVHCLead
Product Overview
The OAC-5 is a continuous duty AC Output Module with black case. It is compatible with 2IO series mounting boards and has high immunity to false operation. Output modules can be controlled from sinking or sourcing logic.
- Color coded by function
- 4000Vrms Optical isolation
- Series compatible
- -30 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Current Rating
3A
SVHC
Lead
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability