Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoODC-24
Newark Part No.18M9268
Also Known As7-1393028-5
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.900 |
| 250+ | $28.720 |
Price for:Each
Minimum: 200
Multiple: 200
$5,980.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoODC-24
Newark Part No.18M9268
Also Known As7-1393028-5
Technical Datasheet
Current Rating3A
Product Range-
SVHCLead
Product Overview
The ODC-24 is a DC Output Module with red case. The 7-1393028-5 slim line output module provides interfacing between microprocessor- or computer-based control systems and external input devices and loads such as switches and sensors. Color-coded with high isolation and noise immunity. Solid state module is photo-isolated and features excellent transient immunity. Unit interchange easily without disturbing wiring.
- 24VDC Input or logic voltage
- 4000Vrms Optical isolation
- Series compatible
- Output modules can be controlled from sinking or sourcing logic
- Compatible with 2IO series mounting boards
- 1 Form A (SPST-NO)
Applications
Automation & Process Control
Technical Specifications
Current Rating
3A
SVHC
Lead
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability