Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoODCM-5
Newark Part No.29M9955
Also Known As5-1393028-1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $26.590 |
| 250+ | $26.560 |
Price for:Each
Minimum: 200
Multiple: 200
$5,318.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoODCM-5
Newark Part No.29M9955
Also Known As5-1393028-1
Technical Datasheet
Current Rating3A
Product Range-
SVHCLead
Product Overview
The ODCM-5 is a slim line DC Output Module with 1 form A (SPST-NO) contact. This module features a zero voltage turn-on output. Output modules can be controlled from sinking or sourcing logic, compatible with 2IOM series mounting boards.
- 4000Vrms Optical isolation
- Continuous duty
- High immunity to false operation
- Series compatible
- UL94V-0 Potting compound flammability
- Red case
- -30 to 80°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Current Rating
3A
SVHC
Lead
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability