Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-6
Newark Part No.39C6860
Product RangePRD Series
Also Known As3-1393127-2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
25+ | $86.640 |
50+ | $81.550 |
100+ | $76.450 |
Price for:Each
Minimum: 40
Multiple: 40
$3,465.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoPRD-11AY0-6
Newark Part No.39C6860
Product RangePRD Series
Also Known As3-1393127-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage6VAC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance0.86ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
240V
Relay Terminals
Screw
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
6VAC
Product Range
PRD Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
50V
Coil Resistance
0.86ohm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate